The MKT 1804-322-255B is a 0.022uF film capacitor with a voltage rating of 250VDC and 160VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Vishay MKT 1804-322-255B technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 3mm |
| Package/Case | 2824 |
| RoHS Version | 2002/95/EC |