The MKT 1818-410-066-F is a 10nF film capacitor from Vishay with a maximum operating temperature range of -55 to 100 degrees Celsius. It has a DC rated voltage of 63V and an AC rated voltage of 40V. The capacitor features a tolerance of 20% and is constructed in a plastic rectangular can with a radial termination style. It measures 10 by 2.5 by 7.5 millimeters in size and has a terminal pitch of 7.5 millimeters.
Vishay MKT 1818-410-066-F technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 2.5 X 7.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1818-410-066-F to view detailed technical specifications.
No datasheet is available for this part.