Cap Film 0.0033uF 1000V PET 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive Bulk
Vishay MKT 1820-233/106 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-233/106 to view detailed technical specifications.
No datasheet is available for this part.