This 0.0047uF film capacitor from Vishay is rated for 1000VDC and 220VAC with a 5% tolerance. It features a PET dielectric and is AEC-Q200 qualified for high-temperature applications. The capacitor is constructed in a plastic rectangular can with radial leads and is suitable for through-hole mounting.
Vishay MKT 1820-247/104 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5.5 X 10.5mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-247/104 to view detailed technical specifications.
No datasheet is available for this part.