The MKT 1820-247/106 is a 0.0047uF film capacitor with a DC rated voltage of 1000VDC and an AC rated voltage of 220VAC. It has a tolerance of 20% and is constructed with a plastic rectangular can. The capacitor is available in a through hole radial potted type package with a size of 13 X 5.5 X 10.5 and a terminal pitch of 10. It is qualified to AEC-Q200 standards and operates within a temperature range of -55 to 125 degrees Celsius.
Vishay MKT 1820-247/106 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5.5 X 10.5mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-247/106 to view detailed technical specifications.
No datasheet is available for this part.