The MKT 1820-310/406-W is a 0.01uF film capacitor with a rated voltage of 400VDC and 200VAC. It has a tolerance of 20% and is constructed with a plastic rectangular can. The capacitor is suitable for operation between -55°C and 125°C and is AEC-Q200 qualified. It is available in a through-hole radial package with a terminal pitch of 10mm.
Vishay MKT 1820-310/406-W technical specifications.
| Capacitance | 0.01uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 3.5 X 8mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-310/406-W to view detailed technical specifications.
No datasheet is available for this part.