The MKT 1820-347/254 is a 47uF film capacitor with a rated voltage of 250VDC and 160VAC. It has a tolerance of 5% and is constructed with a plastic rectangular can. The capacitor is AEC-Q200 qualified and features high temperature capabilities. It is designed for through hole mounting with a radial termination style and is available in a size of 13 X 3.5 X 8.
Vishay MKT 1820-347/254 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 3.5 X 8mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-347/254 to view detailed technical specifications.
No datasheet is available for this part.