The MKT 1820-410/256-W is a 0.1uF PET film capacitor with a rated voltage of 250VDC and 160VAC. It has a tolerance of 20% and is AEC-Q200 qualified. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for high temperature operation and is available in a through hole package.
Vishay MKT 1820-410/256-W technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4.5 X 9.5mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-410/256-W to view detailed technical specifications.
No datasheet is available for this part.