Cap Film 0.22uF 1000V PET 20% (31.5 X 13.5 X 23.5mm) Radial Plastic Rectangular Can 27.5mm 125°C Bulk
Vishay MKT 1820-422/106 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13.5 X 23.5mm |
| Terminal Pitch | 27.5mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-422/106 to view detailed technical specifications.
No datasheet is available for this part.