This 0.47uF PET film capacitor is rated for 400VDC and 200VAC with a 10% tolerance. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. It is AEC-Q200 qualified and features a high temperature rating and a radial potted type construction.
Vishay MKT 1820-447/405-G technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8.5 X 17.5mm |
| Terminal Pitch | 15mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-447/405-G to view detailed technical specifications.
No datasheet is available for this part.