This 250VDC 1uF PET film capacitor is rated for 10% capacitance tolerance and has a maximum operating temperature of 125 degrees Celsius. It is available in a through hole radial potted type construction with a size of 18 X 8.5 X 14.5 millimeters and a terminal pitch of 15 millimeters. The capacitor is AEC-Q200 qualified and suitable for high temperature applications. It has a minimum operating temperature of -55 degrees Celsius and is designed for use in general applications.
Vishay MKT 1820-510/255-G technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-510/255-G to view detailed technical specifications.
No datasheet is available for this part.