The MKT 1820-510/256 is a 250VDC 1uF PET film capacitor with 20% tolerance, suitable for high-temperature applications. It features a radial potted construction and is AEC-Q200 qualified. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is available in a through-hole package with a terminal pitch of 15mm.
Vishay MKT 1820-510/256 technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-510/256 to view detailed technical specifications.
No datasheet is available for this part.