The MKT 1822-215-105-F is a 0.0015uF film capacitor with a maximum operating voltage of 1000VDC and 220VAC. It has a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor is rated for operation between -55°C and 100°C. It is available in a through-hole radial package with a terminal pitch of 10mm and a size of 13 x 4 x 9mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |