The MKT 1822-215-405-W film capacitor from Vishay features a capacitance of 0.0015uF with a tolerance of 10%. It is rated for a maximum DC voltage of 400VDC and an AC voltage of 200VAC. The capacitor operates within a temperature range of -55°C to 100°C and is designed for through-hole mounting with a radial termination style. It is constructed in a plastic rectangular can with a size of 13 X 4 X 9 and a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |