This Vishay film capacitor features a capacitance of 0.0047uF with a tolerance of 10% and a dielectric of PET. It operates within a temperature range of -55 to 100 degrees Celsius and is rated for 630VDC and 220VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 10mm. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |