The MKT 1822-268-105-W is a 1000VDC 220VAC film capacitor with a capacitance of 0.0068uF and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm. The operating temperature range is -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6.5 X 11.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |