This 1000VDC, 10% tolerance PET film capacitor has a capacitance of 0.015uF. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 100°C. It is constructed in a plastic rectangular can with a size of 18 x 6.5 x 12.5mm and a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |