The MKT 1822-333-105 is a 0.033uF film capacitor with a DC rated voltage of 1000VDC and an AC rated voltage of 220VAC. It features a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates over a temperature range of -55°C to 100°C and is suitable for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6.5 X 14.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |