The MKT 1822-333-256-W is a 0.033uF film capacitor from Vishay with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It has a tolerance of 20% and operates within a temperature range of -55°C to 100°C. The capacitor is constructed with a plastic rectangular can and features a radial termination style with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |