The MKT 1822-333-635-V film capacitor from Vishay features a capacitance of 0.033uF with a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. It is rated for 630VDC and 220VAC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |