The MKT 1822-368-405-W film capacitor from Vishay features a capacitance of 0.068uF with a tolerance of 10%. It operates within a temperature range of -55°C to 100°C and is designed for through hole mounting with a radial termination style. The capacitor is constructed with a plastic rectangular can and measures 18 X 5.5 X 10.5 in size with a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |