The MKT 1822-368-635 is a film capacitor with a capacitance of 0.068uF, rated for 630VDC and 220VAC, and a tolerance of 10%. It has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. The capacitor operates between -55°C and 100°C and is constructed with a plastic rectangular can with a radial termination style. It is mounted through a hole with a terminal pitch of 15mm and measures 18mm x 7.5mm x 13.5mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |