This 0.1uF film capacitor has a rated voltage of 100VDC and 63VAC, with a tolerance of 5%. It operates within a temperature range of -55°C to 100°C and is constructed with a plastic rectangular can. The capacitor is designed for through-hole mounting with a radial termination style.
Vishay MKT 1822-410-014-D technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-410-014-D to view detailed technical specifications.
No datasheet is available for this part.