This 100VDC 5% PET film capacitor has a capacitance of 0.1uF and is designed for through hole mounting. It features a plastic rectangular can construction with a radial termination style and a terminal pitch of 10. The capacitor operates over a temperature range of -55 to 100°C.
Vishay MKT 1822-410-014-F technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-410-014-F to view detailed technical specifications.
No datasheet is available for this part.