The MKT 1822-410-254-W from Vishay is a 0.1uF film capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 5% and operates within a temperature range of -55°C to 100°C. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |