The MKT 1822-410-255-F is a 0.1uF film capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a PET dielectric and a tolerance of 10%. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It has a size of 18 X 5.5 X 10.5 and a terminal pitch of 15. The operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |