This 0.15uF PET film capacitor is rated for 100VDC and 63VAC with a 5% tolerance. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates between -55°C and 100°C and is mounted through a radial lead. It is constructed in a plastic rectangular can with a size of 13 X 4 X 9 and a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |