The MKT 1822-415-254-F is a 0.15uF film capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed with a plastic rectangular can and has a size of 18 X 5.5 X 10.5. It is designed for through hole mounting with a radial termination style and a terminal pitch of 15. The operating temperature range is from -55 to 100 degrees Celsius.
Vishay MKT 1822-415-254-F technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-415-254-F to view detailed technical specifications.
No datasheet is available for this part.