The MKT 1822-415-254-G is a 0.15uF film capacitor from Vishay, rated for 250VDC and 160VAC. It has a 5% capacitance tolerance and a negative capacitance tolerance of -5%. The capacitor operates between -55°C and 100°C and is constructed in a plastic rectangular can with a radial termination style. It is available in a through-hole package with a 15mm terminal pitch and measures 18 x 5.5 x 10.5mm.
Vishay MKT 1822-415-254-G technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-415-254-G to view detailed technical specifications.
No datasheet is available for this part.