The MKT 1822-415-255 is a film capacitor from Vishay with a capacitance of 0.15uF and a working voltage of 250VDC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting and has a radial termination style. It has a plastic rectangular can construction and measures 18 X 5.5 X 10.5 in size. The capacitor operates over a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |