The MKT 1822-415-405-F is a film capacitor with a capacitance of 0.15uF and a tolerance of 10%. It has a DC rated voltage of 400V and an AC rated voltage of 200V. The operating temperature range is -55 to 100 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. Its size is 18 X 6.5 X 12.5 and has a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |