The MKT 1822-422-014 is a 0.22uF film capacitor with a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed with a plastic rectangular can and has a size of 13 X 4.5 X 9.5. It is designed for through hole mounting with a radial termination style and a terminal pitch of 10.
Vishay MKT 1822-422-014 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4.5 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-422-014 to view detailed technical specifications.
No datasheet is available for this part.