The MKT 1822-422-016-G is a 0.22uF film capacitor with a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It features a tolerance of 20% and is constructed with a plastic rectangular can. The capacitor has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It is designed for through hole mounting with a radial termination style and is suitable for operation between -55°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4.5 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |