The MKT 1822-422-066 is a 0.22uF PET film capacitor with a voltage rating of 63VDC and 40VAC. It has a tolerance of 20% and operates over a temperature range of -55 to 100 degrees Celsius. The capacitor is constructed in a plastic rectangular can with radial leads and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |