The MKT 1822-422-105-G is a 1000VDC 0.22uF film capacitor with a 10% tolerance, suitable for operation from -55°C to 100°C. It features a PET dielectric and a plastic rectangular can construction. The capacitor is mounted through a radial lead with a 27.5mm terminal pitch, making it suitable for through-hole applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13.5 X 23.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |