The MKT 1822-422-254-D is a 250VDC rated film capacitor with a capacitance of 0.22uF and a tolerance of 5%. It has a dielectric of PET and is constructed in a plastic rectangular can. The capacitor is rated for operation from -55°C to 100°C and is available in a through-hole radial package with a terminal pitch of 15mm. The MKT 1822-422-254-D is suitable for general applications.
Vishay MKT 1822-422-254-D technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-422-254-D to view detailed technical specifications.
No datasheet is available for this part.