This 0.22uF film capacitor is rated for 250VDC and 160VAC, with a 5% capacitance tolerance. It has a PET dielectric and a negative capacitance tolerance of -5%. The capacitor operates between -55°C and 100°C and is constructed with a plastic rectangular can. It is available in a through-hole radial package with a terminal pitch of 15mm.
Vishay MKT 1822-422-254-V technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-422-254-V to view detailed technical specifications.
No datasheet is available for this part.