The MKT 1822-422-255-W is a 0.22uF film capacitor from Vishay with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a voltage rating of 250VDC and 160VAC, with a tolerance of 10%. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |