The MKT 1822-422-635-V is a 0.22uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 220VAC. It has a tolerance of 10% and is constructed with a PET dielectric in a plastic rectangular can. The capacitor is available in a through-hole radial termination style with a terminal pitch of 22.5mm and a size of 26.5 X 8.5 X 16.5mm. It operates over a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |