This film capacitor has a capacitance of 0.33uF with a tolerance of 20%. It operates within a temperature range of -55°C to 100°C and is rated for a maximum DC voltage of 250VDC. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. Its size is 18 X 6.5 X 12.5mm with a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |