The MKT 1822-433-405 film capacitor from Vishay features a capacitance of 0.33uF with a tolerance of 10%. It has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. The capacitor is constructed with a plastic rectangular can and has a size of 26.5 X 8.5 X 16.5. It is designed for through hole mounting with a radial termination style. The MKT 1822-433-405 operates within a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |