This 0.47uF PET film capacitor has a 5% tolerance and is rated for 100VDC and 63VAC. It has a negative capacitance tolerance of -5% and is suitable for through-hole mounting with a radial termination style. The capacitor is constructed in a plastic rectangular can with a size of 18 X 5.5 X 10.5mm and a terminal pitch of 15mm. It operates over a temperature range of -55 to 100 degrees Celsius.
Vishay MKT 1822-447-014-G technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-447-014-G to view detailed technical specifications.
No datasheet is available for this part.