The MKT 1822-447-066-W film capacitor from Vishay features a capacitance of 0.47uF with a tolerance of 20% and a rated voltage of 63VDC. It has a dielectric material of PET and operates over a temperature range of -55°C to 100°C. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5.5 X 10.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |