The MKT 1822-447-635-V film capacitor from Vishay features a capacitance of 0.47uF with a tolerance of 10%. It operates within a temperature range of -55°C to 100°C and is suitable for use with DC voltages of up to 630V and AC voltages of up to 220V. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11.5 X 20.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |