The 0.68uF 100VDC 5% PET film capacitor is a through-hole radial component with a plastic rectangular can construction. It has a capacitance of 0.68uF and a voltage rating of 100VDC or 63VAC. The capacitor operates within a temperature range of -55 to 100 degrees Celsius. It is suitable for general applications and is constructed with a PET dielectric material.
Vishay MKT 1822-468-014-D technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-468-014-D to view detailed technical specifications.
No datasheet is available for this part.