The MKT 1822-468-065-V film capacitor from Vishay features a capacitance of 0.68uF with a tolerance of 10%. It operates within a temperature range of -55 to 100 degrees Celsius. The capacitor is rated for a DC voltage of 63V and an AC voltage of 40V. It has a plastic rectangular can construction and a radial termination style with a terminal pitch of 15. The capacitor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |