The MKT 1822-468-254-V film capacitor from Vishay features a capacitance of 0.68uF with a tolerance of 5%. It operates at a maximum voltage of 250VDC and 160VAC, with a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 22.5mm. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7.5 X 15.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |