The MKT 1822-468-405 is a film capacitor with a capacitance of 0.68uF and a tolerance of 10%. It has a DC rated voltage of 400V and an AC rated voltage of 200V. The capacitor is designed to operate within a temperature range of -55°C to 100°C. It is a through-hole mounted, radial lead type with a plastic rectangular can construction. The size of the capacitor is 31.5 X 11.5 X 20.5mm and has a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11.5 X 20.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |