The MKT 1822-510-014-W is a 100VDC 1uF 5% PET film capacitor with a through hole radial termination style. It has a construction of plastic rectangular can and a size of 18 X 7.5 X 13.5. The capacitor operates within a temperature range of -55 to 100 degrees Celsius. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |