The MKT 1822-510-015-G is a 100VDC 1uF PET film capacitor with a 10% tolerance. It features a radial termination style and is designed for through-hole mounting. This capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The MKT 1822-510-015-G is constructed with a plastic rectangular can and has a size of 18 X 7.5 X 13.5 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |